We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.930 5+ $46.570 10+ $45.210 50+ $43.390 100+ $40.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ $19.770 5+ $19.200 10+ $18.620 50+ $17.880 100+ $16.740 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $31.560 5+ $27.760 10+ $23.200 50+ $22.760 100+ $22.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ $292.750 5+ $291.280 10+ $289.820 25+ $288.350 50+ $270.150 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 750V | 5V | - | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 4.5V | 5.5V | - | |||||
Each | 10+ $40.950 25+ $39.310 100+ $36.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 72V | - | |||||
Each | 10+ $20.210 25+ $19.410 100+ $18.200 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | - | |||||
Each | 10+ $32.210 25+ $30.920 100+ $28.970 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | - | |||||
Each | 10+ $20.310 25+ $19.510 100+ $18.300 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 72V | - | |||||
Each | 10+ $20.210 25+ $19.410 100+ $18.200 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | - | |||||
Each | 10+ $31.580 25+ $30.310 100+ $28.400 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - | |||||
Each | 10+ $32.210 25+ $30.920 100+ $28.970 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 5V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 4.5V | 9V | - | |||||
Each | 10+ $31.580 25+ $30.310 100+ $28.400 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 18V | - | |||||
Each | 10+ $35.850 25+ $33.030 50+ $30.970 100+ $29.280 250+ $26.650 | Min: 15 / Mult: 15 | Medical | Mini DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 3kV | 5V | - | Fixed | - | Through Hole | - | - | 4.5V | 9V | - | |||||
Each | 100+ $34.230 | Min: 100 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | - | |||||
Each | 100+ $34.230 | Min: 100 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | - | |||||
Each | 25+ $36.520 100+ $34.230 | Min: 50 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 9V | 36V | - |