Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
100+ | $35.480 |
Price for:Each
Minimum: 100
Multiple: 10
$3,548.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIEQ0512D15
Newark Part No.78Y4463
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1167mA
Output Voltage - Output 2-15V
Output Current - Output 2167mA
Output RegulationRegulated
Isolation Voltage1.5kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width21.8mm
Height11.2mm
DC / DC Converter MountingThrough Hole
Depth9.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product Range-
Product Overview
The IEQ05 series is a regulated single and dual output 5W DC to DC converter in compact SIP8 package. It has an internal input filter, wide 4:1 input range, overload protection and continuous short circuit protection with auto recovery. It is certified by CB, IEC60950-1 and UL/cUL60950-1 standards. The IEQ05 series has EN55022 class A conducted emissions, EN61000-4-2 ±8KV air discharge and ±6KV contact ESD protection.
- Regulated Single & Dual Outputs
- Wide 4:1 Input Range
- Compact SIP8 Package
- 1500VDC Isolation
- Operating Temperature -40°C to 90°C
- Remote On/Off
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
167mA
Output Current - Output 2
167mA
Isolation Voltage
1.5kV
Input Voltage DC Nom
12V
Width
21.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Approvals & Standards
IEC, UL
DC / DC Converter Output Type
Fixed
Height
11.2mm
Depth
9.3mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate