We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $31.560 25+ $28.330 50+ $26.570 100+ $25.120 250+ $23.680 | Min: 22 / Mult: 22 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 12V | IEC 60601 | Fixed | 21.8mm | Through Hole | 11.1mm | 9.2mm | 9V | 18V | - | |||||
Each | 1+ $26.930 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | TMR 2WIN | |||||
Each | 10+ $39.160 25+ $37.690 100+ $35.480 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 12V | 209mA | -12V | 209mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 9V | 36V | - | |||||
Each | 1+ $26.930 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | TMR 2WIN | |||||
Each | 1+ $26.930 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 9V | 36V | - | |||||
Each | 1+ $28.800 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | - | |||||
Each | 1+ $28.800 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | TMR 2WIN | |||||
Each | 1+ $26.930 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | TMR 2WIN | |||||
Each | 1+ $28.800 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | TMR 2WIN | |||||
Each | 10+ $30.500 25+ $29.940 50+ $29.010 100+ $26.210 250+ $25.830 | Min: 22 / Mult: 22 | - | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 48V | IEC 60601 | Fixed | 21.8mm | Through Hole | 11.1mm | 9.2mm | 36V | 72V | - | |||||
Each | 10+ $44.780 25+ $41.260 50+ $38.670 100+ $36.570 250+ $33.290 | Min: 22 / Mult: 22 | Medical | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | IEC 60601 | Fixed | 21.8mm | Through Hole | 11.1mm | 9.2mm | 9V | 27V | - | |||||
Each | 1+ $26.930 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | CAN, CSA, IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 9V | 36V | - | |||||
Each | 10+ $39.160 25+ $37.690 100+ $35.480 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 12V | 209mA | -12V | 209mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | - | |||||
Each | 100+ $35.480 | Min: 100 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 18V | 75V | - | |||||
Each | 10+ $38.400 25+ $36.950 100+ $34.780 | Min: 20 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 12V | 209mA | -12V | 209mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | - | |||||
Each | 100+ $35.480 | Min: 100 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 4.5V | 18V | - | |||||
Each | 25+ $37.690 100+ $35.480 | Min: 50 / Mult: 10 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 21.8mm | Through Hole | 11.2mm | 9.3mm | 9V | 36V | - |