AM1DS-LPZ Series Isolated Through Hole DC / DC Converters:
100 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.150 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.710 | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+ $4.620 100+ $3.770 250+ $3.470 500+ $3.210 1000+ $3.020 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||