Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0324SLPZCopy
Newark Part No.21AM1491
Product RangeAM1DS-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 100+ | $3.380 |
| 250+ | $3.100 |
| 500+ | $2.880 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 26
Multiple: 26
$107.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0324SLPZCopy
Newark Part No.21AM1491
Product RangeAM1DS-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1DS-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1DS-0324SLPZ is an AM1DS-LPZ series 1W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM1DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 2.97-3.63V DC and 3.3V DC nominal voltage
- Single output voltage is 24V DC
- Input current (typ) is 370/3mA at full load/no load
- Single output current is 42/4mA (max/min)
- 1500V DC isolation voltage
- 560µF maximum capacitive load
- 84% typ efficiency
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.24 x 0.40inch
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
2.97V
Product Range
AM1DS-LPZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
