AM2D-RZ Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | - | SIP | 2W | 1 Output | 5V | 400mA | - | - | 3kV | 24V | Fixed, Adjustable | 7.2mm | 7.2mm | 19.5mm | 21.6V | 26.4V | AM2D-RZ Series | ||||||
57AK2759 RoHS | Each | 1+ $10.160 5+ $9.870 10+ $9.730 50+ $9.610 100+ $9.460 | ITE | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | 3kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2D-RZ Series | |||||
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | - | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | 3kV | 5V | Fixed, Adjustable | 7.2mm | 7.2mm | 19.5mm | 4.5V | 5.5V | AM2D-RZ Series | ||||||
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | - | SIP | 2W | 1 Output | 12V | 166mA | - | - | 3kV | 24V | Fixed, Adjustable | 7.2mm | 7.2mm | 19.5mm | 21.6V | 26.4V | AM2D-RZ Series | ||||||