MEJ Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.390 5+ $15.320 10+ $15.240 25+ $15.100 50+ $14.780 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ $13.700 50+ $13.420 100+ $12.860 250+ $12.170 | Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||