Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1S1212SC
Newark Part No.86W5741
Product RangeMEJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $12.170 |
50+ | $11.890 |
100+ | $11.330 |
250+ | $10.640 |
Price for:Each
Minimum: 25
Multiple: 25
$304.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1S1212SC
Newark Part No.86W5741
Product RangeMEJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Min10.8V
Isolation Voltage5.2kV
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.95mm
Height12.65mm
Depth19.65mm
Product RangeMEJ Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Input Voltage DC Min
10.8V
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
9.95mm
Depth
19.65mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Isolation Voltage
5.2kV
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
12.65mm
Product Range
MEJ Series
Technical Docs (2)
Alternatives for MEJ1S1212SC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate