0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

551 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8514

RoHS

Date/Lot Code

Each
1+$15.760
5+$15.260
10+$15.040
25+$14.130
50+$13.930
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
45W8504

RoHS

Each
1+$15.760
5+$15.260
10+$15.040
25+$14.770
50+$14.560
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
63X9665

RoHS

Each
1+$23.950
5+$21.060
10+$20.830
25+$20.400
50+$19.980
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
27AM5562

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5582

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5572

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.2mm
-
19.65mm
10.8V
13.2V
SDT01F Series
27AM5580

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5560

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5563

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5581

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5583

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
21AM1573

RoHS

Each
1+$2.270
100+$2.030
200+$1.880
500+$1.740
1000+$1.670
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1564

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
61AK3110

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3111

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3113

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3160

RoHS

Each
1+$4.660
5+$4.550
10+$4.420
25+$4.270
100+$4.030
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IVB01 Series
61AK3146

RoHS

Each
1+$3.280
5+$3.190
10+$3.110
25+$3.010
100+$2.840
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IVB01 Series
61AK3105

RoHS

Each
1+$3.330
5+$3.250
10+$3.160
25+$3.040
100+$2.870
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IAB01 Series
61AK3118

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
61AK3119

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
61AK3107

RoHS

Each
1+$3.330
5+$3.250
10+$3.160
25+$3.040
100+$2.870
ITE
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IAB01 Series
61AK3144

RoHS

Each
1+$3.280
5+$3.190
10+$3.110
25+$3.010
100+$2.840
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IVB01 Series
61AK3121

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
61AK3152

RoHS

Each
1+$4.340
5+$4.230
10+$4.130
25+$3.960
100+$3.750
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IVB01 Series
1-25 of 551 items
of 23 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER