0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

269 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5256

RoHS

Each
1+$45.470
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
58M7559

RoHS

Each
1+$16.410
5+$15.990
10+$15.580
50+$15.040
100+$14.220
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
49X9900

RoHS

Each
1+$14.080
5+$13.780
10+$13.450
50+$13.030
100+$12.850
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
01AC2564

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
73AC5533

RoHS

Each
1+$41.300
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 2
01AC2574

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
85Y2334

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
57AK2748

RoHS

Each
1+$20.440
5+$18.170
10+$15.430
50+$14.080
100+$13.160
ITE
SIP
-
2W
2 Output
12V
83mA
12V
83mA
-
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
85Y2341

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2355

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
98Y3939

RoHS

Date/Lot Code

Each
1+$30.940
5+$30.140
10+$29.330
25+$28.270
100+$26.670
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
01AC2658

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
73AC5561

RoHS

Each
1+$40.140
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
48V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
36V
75V
TIM 2
85AC3148

RoHS

Each
1+$14.550
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
01AC2678

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
98Y4007

RoHS

Date/Lot Code

Each
1+$18.620
5+$18.140
10+$17.670
25+$17.040
100+$16.100
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2542

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2531

RoHS

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
98Y3960

RoHS

Date/Lot Code

Each
1+$30.420
5+$29.640
10+$28.850
25+$27.800
100+$26.240
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU02 Series
74AH2934

RoHS

Each
1+$20.310
ITE & Medical
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$22.470
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
61AK3146

RoHS

Each
1+$3.280
5+$3.190
10+$3.110
25+$3.010
100+$2.840
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IVB01 Series
61AK3152

RoHS

Each
1+$4.340
5+$4.230
10+$4.130
25+$3.960
100+$3.750
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IVB01 Series
85Y3837

RoHS

MURATA POWER SOLUTIONS
Each
1+$5.490
10+$5.240
25+$5.180
50+$5.110
100+$5.030
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
10mm
-
11.53mm
10.8V
13.2V
CRE1 Series
58M7547

RoHS

Each
1+$26.110
5+$23.200
10+$19.710
50+$17.980
100+$17.680
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
IU Series
1-25 of 269 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER