RP100H Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $281.650 10+ $261.530 25+ $252.250 50+ $242.960 100+ $232.130 | Min: 2 / Mult: 2 | Half Brick | 101W | 1 Output | 48V | 2.1A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP100H Series | |||||
Each | 1+ $319.520 10+ $296.700 25+ $286.160 50+ $275.640 100+ $263.340 | Min: 2 / Mult: 2 | Half Brick | 101W | 1 Output | 12V | 8.4A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP100H Series | |||||
Each | 1+ $297.990 10+ $276.710 25+ $266.880 50+ $257.060 100+ $245.600 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 15V | 6.7A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 16.5V | 75V | RP100H Series | |||||
Each | 1+ $319.520 10+ $296.700 25+ $286.160 50+ $275.640 100+ $263.340 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 5V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP100H Series | |||||
Each | 1+ $288.550 10+ $267.950 25+ $258.430 50+ $248.930 100+ $237.820 | Min: 2 / Mult: 2 | Half Brick | 101W | 1 Output | 48V | 2.1A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP100H Series | |||||
Each | 1+ $319.520 10+ $296.700 25+ $286.160 50+ $275.640 100+ $263.340 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 5V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP100H Series | |||||
Each | 1+ $297.990 10+ $276.710 25+ $266.880 50+ $257.060 100+ $245.600 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 5V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 16.5V | 75V | RP100H Series | |||||
Each | 1+ $306.320 10+ $284.440 25+ $274.330 50+ $264.240 100+ $252.460 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 5V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP100H Series | |||||
Each | 1+ $268.370 10+ $249.200 25+ $240.350 50+ $231.510 100+ $221.180 | Min: 2 / Mult: 2 | Half Brick | 101W | 1 Output | 24V | 4.2A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 9V | 36V | RP100H Series | |||||
Each | 1+ $308.350 10+ $286.320 25+ $276.160 50+ $265.990 100+ $254.120 | Min: 2 / Mult: 2 | Half Brick | 100W | 1 Output | 15V | 6.7A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 9V | 36V | RP100H Series |