TEN 40WI Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $157.820 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
Each | 1+ $157.820 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 40WI Series | |||||
Each | 1+ $160.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | 1.5kV | 24V | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
Each | 1+ $166.510 | Min: 5 / Mult: 5 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | TEN 40WI Series |