
| Quantity | Price |
|---|---|
| 5+ | $181.520 |
Product Information
Product Overview
The TEN 40-2423WI is a 2-output 40W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. It offers 9 to 36VDC input voltage range and ±15VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for use with many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal case with insulated base plate
- 86% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
1.35A
1.35A
1.5kV
Fixed, Adjustable
10.2mm
50.8mm
36V
No SVHC (25-Jun-2025)
DIP
40W
15V
-15V
-
24V
50.8mm
Through Hole
9V
TEN 40WI Series
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
