0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

446 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7729

RoHS

Each
1+$300.430
5+$266.070
10+$224.910
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
45Y1991

RoHS

Each
1+$172.350
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR
58M7722

RoHS

Each
1+$130.830
5+$128.580
10+$126.310
25+$124.050
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
40AH0519

RoHS

Each
1+$89.540
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
48AM1863

RoHS

Each
1+$76.580
2+$74.610
6+$72.630
11+$70.000
26+$66.050
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-
-1.67A
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1867

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1734

RoHS

Each
1+$89.040
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
-
1.35A
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1731

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1724

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1866

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1728

RoHS

Each
1+$89.040
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
-
1.35A
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1729

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1723

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1875

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
48AM1865

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1874

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
48AM1730

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1732

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1725

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1726

RoHS

Each
1+$86.650
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1868

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1864

RoHS

Each
1+$76.580
2+$74.610
6+$72.630
11+$70.000
26+$66.050
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-
-1.33A
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1873

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
40AH0511

RoHS

Each
1+$88.520
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
-
1.666A
-
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
TEN 40E
47X2715

RoHS

Each
1+$175.660
5+$171.140
10+$166.610
25+$160.590
100+$151.560
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
72V
CE
Adjustable
40.6mm
10.16mm
Through Hole
50.8mm
36V
140V
-
1-25 of 446 items
of 18 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER