TMR 12WI Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
34AK2948 RoHS | TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||
34AK2951 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
34AK2957 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
34AK2949 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
Each | 1+ $55.950 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
34AK2961 RoHS | TRACO POWER | Each | 1+ $73.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||
34AK2944 RoHS | TRACO POWER | Each | 1+ $73.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||
34AK2963 RoHS | TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||
34AK2966 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | ||||
34AK2960 RoHS | TRACO POWER | Each | 1+ $73.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||
34AK2952 RoHS | TRACO POWER | Each | 1+ $73.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||
34AK2959 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
34AK2967 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | ||||
34AK2950 RoHS | Each | 1+ $71.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
34AK2954 RoHS | TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||
34AK2947 RoHS | TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||
34AK2964 RoHS | TRACO POWER | Each | 1+ $65.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||
Each | 1+ $62.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ $55.950 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ $55.950 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
34AK0906 RoHS | Each | 1+ $61.540 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
Each | 1+ $61.540 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||