| Quantity | Price |
|---|---|
| 1+ | $55.950 |
Product Information
Product Overview
TMR 12WI series is a family of isolated 12W DC/DC converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0cm² (0.3 square inch) of board space. An excellent efficiency allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions. Further features include remote on/Off control, continuous short circuit protection and an I/O isolation voltage of 1600VDC. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- 24VDC nominal input voltage, 15VDC output voltage, 800mA output current, 89% efficiency
- Ultra compact 12W converter in SIP-8 metal casing
- High efficiency
- Operating temperature range from -40°C to +85°C
- Fully regulated outputs
- Indefinite short circuit protection, undervoltage lockout, output current limitation
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 standards, PD 2 pollution degree, OVC II overvoltage category
- Copper housing, silicone (UL 94 V-0 rated) potting, tinned copper pin material
- Natural convection (20 LFM) cooling system
Technical Specifications
ITE
4:1
1 Output
800mA
-
1.6kV
Fixed
12mm
9V
TMR 12WI Series
SIP
12W
15V
-
Regulated
24V
9.6mm
22mm
36V
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate