Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y2906

RoHS

Each
1+
$16.210
Min: 10 / Mult: 10
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
17mm
Through Hole
11mm
7.62mm
36V
75V
TMR 1
45Y2904

RoHS

Each
1+
$16.210
Min: 10 / Mult: 10
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
17mm
Through Hole
11mm
7.62mm
36V
75V
TMR 1
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER