Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-4822
Newark Part No.45Y2904
Product RangeTMR 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $16.210 |
Price for:Each
Minimum: 10
Multiple: 10
$162.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-4822
Newark Part No.45Y2904
Product RangeTMR 1
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationRegulated
Input Voltage DC Min36V
Isolation Voltage1.6kV
Input Voltage DC Max75V
Input Voltage DC Nom48V
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width17mm
Height11mm
Depth7.62mm
Product RangeTMR 1
Product Overview
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Input Voltage DC Min
36V
Input Voltage DC Max
75V
Approvals & Standards
CB, IEC, UL
DC / DC Converter Mounting
Through Hole
Height
11mm
Product Range
TMR 1
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Width
17mm
Depth
7.62mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMR 1-4822
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate