0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

244 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49X9900

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
14AC5328

RoHS

Each
1+$202.830
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
TEN 50WI Series
27AK6969

RoHS

Each
1+$18.560
100+$16.720
200+$15.530
500+$14.590
1000+$13.860
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
AM1A-Z Series
78Y4520

RoHS

Each
1+$159.060
5+$154.980
10+$150.890
25+$145.440
100+$137.250
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
18V
75V
-
54X5251

RoHS

Each
1+$18.000
5+$17.520
10+$17.070
50+$16.430
100+$15.490
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
74AC2129

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
74AC2130

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
-
11mm
17mm
36V
75V
TMR 1 Series
49X9898

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
54X5255

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
49X9906

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
54X5243

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
ITW Series
63W4231

RoHS

Each
1+$187.420
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
18V
TEN 50 Series
49X9912

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
49X9916

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
54X5248

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
ITW Series
63W4234

RoHS

Each
1+$184.070
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
36V
TEN 50 Series
49X9914

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
49X9918

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
49X9920

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
47AC2094

RoHS

Each
1+$19.990
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.7mm
-
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2098

RoHS

Each
1+$19.990
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.7mm
-
11mm
11.9mm
18V
36V
TRN 1 Series
74AC2124

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
47AC2078

RoHS

Each
1+$19.990
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.7mm
-
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2092

RoHS

Each
1+$23.110
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
-
Fixed
7.7mm
-
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2114

RoHS

Each
1+$19.990
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.7mm
-
11mm
11.9mm
36V
75V
TRN 1 Series
1-25 of 244 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER