We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $344.710 10+ $341.710 25+ $337.860 | Min: 5 / Mult: 5 | ITE | Half Brick | 8:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 5+ $352.760 | Min: 5 / Mult: 5 | ITE | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 5+ $425.790 10+ $411.360 25+ $396.920 50+ $375.280 | Min: 5 / Mult: 5 | Railway | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 5+ $325.040 10+ $324.760 25+ $324.490 50+ $324.460 | Min: 5 / Mult: 5 | ITE | Half Brick | 8:1 | 100W | 1 Output | 48V | 2.1A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA100H-RUW Series | |||||
Each | 5+ $400.160 10+ $386.590 25+ $373.020 50+ $352.670 | Min: 5 / Mult: 5 | Railway | Half Brick | 8:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 4.2kV | 110V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA100H Series | |||||
Each | 5+ $337.800 10+ $321.870 25+ $316.520 50+ $316.200 | Min: 5 / Mult: 5 | ITE | Half Brick | 8:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA100H-RUW Series |