Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA200H-11048SRUW/NCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.54AC6735
Product RangeRPA200H-RUW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 5+ | $420.860 |
Price for:Each
Minimum: 5
Multiple: 5
$2,104.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA200H-11048SRUW/NCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.54AC6735
Product RangeRPA200H-RUW Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio8:1
Output Power Max200W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width63.1mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsCAN, CSA, UL
Height13mm
Depth60.6mm
Input Voltage DC Min16.5V
Input Voltage DC Max140V
Product RangeRPA200H-RUW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Height
13mm
Input Voltage DC Min
16.5V
Product Range
RPA200H-RUW Series
DC / DC Converter Type
Half Brick
Output Power Max
200W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
63.1mm
Approvals & Standards
CAN, CSA, UL
Depth
60.6mm
Input Voltage DC Max
140V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
