0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

535 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$244.610
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
82AC3540

RoHS

Each
1+$39.560
5+$39.240
10+$38.910
50+$37.670
100+$37.170
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
70AJ5528

RoHS

Each
1+$117.850
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
78AC7888

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
50AC8637

RoHS

Each
1+$51.210
5+$49.910
10+$48.580
25+$46.830
100+$44.210
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
29X2263

RoHS

Each
1+$181.100
5+$176.390
10+$171.680
25+$165.400
100+$155.970
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
47X2694

RoHS

Each
1+$155.360
5+$151.350
10+$147.350
25+$142.000
100+$133.990
Railway
DIP
3:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
78Y4524

RoHS

Each
1+$154.380
5+$150.360
10+$146.340
25+$140.990
100+$132.960
Railway
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
-
-
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
86T4701

RoHS

TRACO POWER
Each
1+$76.820
5+$76.370
10+$75.920
50+$73.470
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
86T4698

RoHS

Each
1+$75.470
5+$71.900
10+$68.320
50+$59.860
100+$59.070
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
43V
160V
TEN 8WI Series
82AC3543

RoHS

Each
1+$47.640
5+$46.090
10+$45.440
50+$43.960
100+$43.340
Railway
SIP
4:1
3W
1 Output
9V
333mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
98Y6351

RoHS

Each
1+$70.170
5+$68.330
10+$66.490
50+$64.040
100+$60.340
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
77AC3845

RoHS

Each
1+$83.890
5+$81.740
10+$79.570
50+$76.700
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
69AH9243

RoHS

Each
1+$66.360
5+$65.200
10+$64.050
50+$60.560
100+$56.210
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 10WIR Series
85AJ5186

RoHS

Each
1+$72.740
5+$71.050
10+$69.380
50+$67.130
100+$66.180
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
25AK1367

RoHS

Each
1+$71.720
5+$71.230
10+$70.740
50+$69.520
100+$68.290
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1369

RoHS

Each
1+$73.880
5+$73.390
10+$72.880
50+$65.870
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1386

RoHS

Each
1+$92.010
5+$89.880
10+$87.770
50+$84.910
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
85AJ5200

RoHS

Each
1+$57.460
5+$57.080
10+$56.690
50+$53.610
100+$49.760
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+$65.070
5+$63.570
10+$62.050
50+$60.050
100+$59.190
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
25AK1366

RoHS

Each
1+$71.720
5+$71.230
10+$70.740
50+$69.520
100+$68.290
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
85AJ5181

RoHS

Each
1+$71.850
5+$71.360
10+$70.870
50+$64.040
100+$62.960
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
25AK1410

RoHS

Each
1+$148.960
5+$147.920
10+$146.920
50+$131.710
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
1-25 of 535 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER