0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$297.950
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
58T3412

RoHS

Each
1+$328.950
10+$305.390
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24VDC
4.2A
-
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
79AK8921

RoHS

Each
1+$356.680
5+$347.530
10+$338.400
25+$326.200
100+$307.920
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
93X4438

RoHS

GE CRITICAL POWER
Each
1+$61.040
5+$59.220
10+$58.130
25+$57.040
50+$55.810
More Pricing...
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
90AK4984

RoHS

Each
1+$316.340
5+$310.700
10+$305.030
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
12V
4.2A
-
3kV
72V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
PYQ50 Series
88K0754

RoHS

Each
64+$466.340
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
120V
370V
-
70AJ1164

RoHS

Each
1+$297.950
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
83R7238

RoHS

Each
1+$300.250
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
78Y5845

RoHS

Each
15+$453.300
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
Through Hole
12.7mm
60.6mm
9V
40V
-
78Y5844

RoHS

Each
15+$453.300
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
Through Hole
12.7mm
60.6mm
9V
40V
-
23X5811

RoHS

Each
1+$175.590
10+$175.390
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
87K5247

RoHS

Each
84+$105.850
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
70R1000

RoHS

Each
1+$239.000
10+$228.230
ITE
Quarter Brick
3:1
100.8W
1 Output
24VDC
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
23X5805

RoHS

Each
1+$218.960
-
Quarter Brick
-
100.8W
1 Output
24VDC
4.2A
-
-
-
-
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
PH-A Series
83R7231

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
12V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
TEP 100 Series
70R1010

RoHS

Each
1+$236.670
10+$223.200
ITE
Quarter Brick
3:1
50.4W
1 Output
12V
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
83R7245

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
97W4967

RoHS

Each
1+$278.740
10+$260.050
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
12V
4.2A
-
-
24V
-
Fixed
36.8mm
Panel
12.7mm
57.9mm
14.4V
36V
-
45Y2184

RoHS

Each
1+$338.940
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
-
45Y2169

RoHS

Each
1+$309.210
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
16.5V
75V
-
94X2709

RoHS

Each
1+$370.810
ITE & Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
-
Fixed
57.9mm
-
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
22AC6458

RoHS

Each
12+$56.860
25+$52.390
50+$49.110
100+$46.430
250+$42.270
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
Through Hole
9.5mm
33mm
18V
75V
RPA50S-W Series
54AC6735

RoHS

Each
5+$425.790
10+$411.360
25+$396.920
50+$375.280
Railway
Half Brick
8:1
200W
1 Output
48V
4.2A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA200H-RUW Series
69AC4294

RoHS

Each
1+$261.600
10+$248.490
ITE
Quarter Brick, DIP
-
100.8W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
69AC4297

RoHS

Each
1+$334.330
10+$309.200
ITE
Quarter Brick
-
100.8W
1 Output
24VDC
4.2A
-
3kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER