New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      R-78HE5.0-0.3

                      DC/DC Converter, 1 Output, 1.5 W, 5 V, 300 mA, R-78HE-0.3 Series

                      Date/Lot Code

                      RECOM POWER R-78HE5.0-0.3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78HE5.0-0.3
                      Newark Part No.32AH8992
                      Product RangeR-78HE-0.3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.090
                      5+$8.760
                      10+$8.620
                      25+$8.440
                      50+$7.340
                      100+$7.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78HE5.0-0.3
                      Newark Part No.32AH8992
                      Product RangeR-78HE-0.3 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outputs1 Output
                      Output Power Max1.5W
                      Output Voltage Nom5V
                      Output Current Max300mA
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min6.5V
                      Input Voltage DC Max72V
                      Product RangeR-78HE-0.3 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      1.5W

                      Output Current Max

                      300mA

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      72V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      5V

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      6.5V

                      Product Range

                      R-78HE-0.3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code