Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B1.5-1.0
Newark Part No.62X9462
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $13.490 |
50+ | $13.080 |
100+ | $12.940 |
Price for:Each
Minimum: 42
Multiple: 42
$566.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B1.5-1.0
Newark Part No.62X9462
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom1.5V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max26V
Approvals & StandardsEN, IEC
Product RangeR-78Bxx-1.0 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
26V
Product Range
R-78Bxx-1.0 Series
No. of Outputs
1 Output
Output Voltage Nom
1.5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
Approvals & Standards
EN, IEC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate