New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Linear Regulator Replacements
                                                                                                  5. R-78K-0.5 Series Linear Regulator Replacements

                                                                                                  R-78K-0.5 Series Linear Regulator Replacements:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  No. of Outputs
                                                                                                  Output Power Max
                                                                                                  Output Voltage Nom
                                                                                                  Output Current Max
                                                                                                  Product Range
                                                                                                  DC / DC Converter Mounting
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R-78K6.5-0.5
                                                                                                  RECOM POWER R-78K6.5-0.5
                                                                                                  68AK3092

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 3.25 W
                                                                                                  5. 6.5 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  3.25W
                                                                                                  6.5V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  8V
                                                                                                  36V
                                                                                                  R-78K12-0.5
                                                                                                  RECOM POWER R-78K12-0.5
                                                                                                  68AK3077

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 12 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  12V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  15V
                                                                                                  36V
                                                                                                  R-78K2.5-0.5
                                                                                                  RECOM POWER R-78K2.5-0.5
                                                                                                  68AK3083

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 1.25 W
                                                                                                  5. 2.5 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  1.25W
                                                                                                  2.5V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  4.5V
                                                                                                  36V
                                                                                                  R-78K3.3-0.5
                                                                                                  RECOM POWER R-78K3.3-0.5
                                                                                                  68AK3086

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 1.65 W
                                                                                                  5. 3.3 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  1.65W
                                                                                                  3.3V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  4.5V
                                                                                                  36V
                                                                                                  R-78K9.0-0.5
                                                                                                  RECOM POWER R-78K9.0-0.5
                                                                                                  68AK3093

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 4.5 W
                                                                                                  5. 9 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  4.5W
                                                                                                  9V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  12V
                                                                                                  36V
                                                                                                  R-78K1.8-0.5
                                                                                                  RECOM POWER R-78K1.8-0.5
                                                                                                  68AK3074

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 900 mW
                                                                                                  5. 1.8 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  900mW
                                                                                                  1.8V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  4.5V
                                                                                                  36V
                                                                                                  R-78K1.5-0.5
                                                                                                  RECOM POWER R-78K1.5-0.5
                                                                                                  68AK3072

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 750 mW
                                                                                                  5. 1.5 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  750mW
                                                                                                  1.5V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  4.5V
                                                                                                  36V
                                                                                                  R-78K5.0-0.5
                                                                                                  RECOM POWER R-78K5.0-0.5
                                                                                                  68AK3089

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 2.5 W
                                                                                                  5. 5 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  2.5W
                                                                                                  5V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  6.5V
                                                                                                  36V
                                                                                                  R-78K15-0.5
                                                                                                  RECOM POWER R-78K15-0.5
                                                                                                  68AK3080

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 7.5 W
                                                                                                  5. 15 V
                                                                                                  6. 500 mA
                                                                                                  7. R-78K-0.5 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.840
                                                                                                  100+
                                                                                                  $4.780
                                                                                                  250+
                                                                                                  $4.380
                                                                                                  500+
                                                                                                  $4.070
                                                                                                  1000+
                                                                                                  $3.820
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  7.5W
                                                                                                  15V
                                                                                                  500mA
                                                                                                  R-78K-0.5 Series
                                                                                                  SIP
                                                                                                  18V
                                                                                                  36V
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items