Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78K15-0.5
Newark Part No.68AK3080
Product RangeR-78K-0.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 100+ | $4.780 |
| 250+ | $4.380 |
| 500+ | $4.070 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 43
Multiple: 43
$251.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78K15-0.5
Newark Part No.68AK3080
Product RangeR-78K-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product RangeR-78K-0.5 Series
DC / DC Converter MountingSIP
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-78K15-0.5 is a R-78K-0.5 series SIP3 single output DC/DC converter. It is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to it’s high efficiency, no heat-sink is required and full load operation from -40 to 90°C is possible. IEC/EN62368-1 3rd Edition certified and EN55032 compliant.
- Input voltage range from 18 to 36VDC, output voltage is 15VDC
- Output current is 500mA, efficiency is 96% at minimum Vin
- Pin compatible with 78 series regulators, non isolated DC/DC converter
- Undervoltage and short circuit protection
- Black plastic (UL94 V-0) case material
- Typical internal switching frequency is 700KHz
- 3 years warranty
- Dimension (L x W x H) is 0.45 x 0.29 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
R-78K-0.5 Series
Input Voltage DC Min
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
