New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Print Page

                      TIB 240-124BCMU

                      Uninterruptible Power Supply (UPS), ITE & Laboratory Equipment, 24 V, 24 V, DIN Rail

                      TRACO POWER TIB 240-124BCMU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTIB 240-124BCMU
                      Newark Part No.64AK5931
                      Product RangeTIB-BCMU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTIB 240-124BCMU
                      Newark Part No.64AK5931
                      Product RangeTIB-BCMU Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Laboratory Equipment
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24V
                      Power Supply MountingDIN Rail
                      Product RangeTIB-BCMU Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      TIB 240-124BCMU is a TIB-BCMU series battery controller module. It turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply solution. The integrated microprocessor-powered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55032 class B EMI filter ensures the highest output voltage quality. This comes with industry-standard EN/IEC/UL 61010-1 certification for measurement, laboratory, and control equipment as well as EN 62040-1 certification for uninterruptible power supplies, making it a first choice for demanding applications. Protection against short circuits, reverse polarity, overload, deep discharge protection.

                      • Input voltage range from 24 to 28.5VDC, output voltage is 24VDC (battery mode)
                      • Maximum output current is 10A, maximum output power is 240W, efficiency is 96% typ. (battery mode)
                      • Compact metal enclosure with DIN-rail mount
                      • For use with 24V lead-acid batteries
                      • Constant output voltage, class I: connection to PE protection class
                      • Integrated EN 55011 class B EMI filter, PD 2 pollution degree
                      • Battery OK, input OK, output OK signals, isolation test voltage is 500VDC (input to case or PE, 60s)
                      • Operating temperature range from 0°C to +60°C (no derating)
                      • Aluminum (chassis)/stainless steel (cover) housing material, screw terminal connection type

                      Technical Specifications

                      Power Supply Applications

                      ITE & Laboratory Equipment

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      No SVHC (14-Jun-2023)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24V

                      Product Range

                      TIB-BCMU Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate