New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Print Page

                      2905907

                      Uninterruptible Power Supply (UPS), ITE, 24 V, 24 V, DIN Rail, UNO UPS Series

                      PHOENIX CONTACT 2905907
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905907
                      Newark Part No.89Y7517
                      Product RangeUNO UPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$599.110
                      10+$548.070
                      25+$534.750
                      50+$519.220
                      100+$510.340
                      250+$481.500
                      500+$457.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $599.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905907
                      Newark Part No.89Y7517
                      Product RangeUNO UPS Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24VDC
                      Power Supply MountingDIN Rail
                      Product RangeUNO UPS Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      UNOUPS/24DC/24DC/60W is a uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. The UPS modules with integrated energy storage are particularly space saving: UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. Approved by UL Listed UL 508, UL/C-UL, UL 60950-1.

                      • Input voltage is 24VDC, nominal output voltage is 24VDC
                      • Nominal output current is 2.5A, output power is 60W
                      • Efficiency is > 95% (mains operation, with charged energy storage), > 92 % (battery operation)
                      • Compact and narrow
                      • Degree of protection is IP20, plastic housing material
                      • Screw input and output connection
                      • Operating ambient temperature -15°C to 50°C
                      • Dimension is (W x H x D) 4.33 x 3.54 x 3.30inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      Lead (21-Jan-2025)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24VDC

                      Product Range

                      UNO UPS Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate