New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. Power Supply Accessories
                      Print Page

                      DTE06 DIN CLIP

                      DIN RAIL CLIP, DC-DC CONVERTER

                      Date/Lot Code

                      XP POWER DTE06 DIN CLIP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoDTE06 DIN CLIP
                      Newark Part No.28AH0870
                      Product RangeDTE06 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$5.130
                      5+$4.980
                      10+$4.840
                      25+$4.650
                      100+$4.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoDTE06 DIN CLIP
                      Newark Part No.28AH0870
                      Product RangeDTE06 Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithXP Power DTE06 Series DC-DC Converters
                      Accessory TypeDIN Rail Mounting Clip
                      Product RangeDTE06 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The DTE06 series are encapsulated 6W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE06 series suitable for a variety of commercial and industrial applications.

                      • IEC/UL/cUL62368-1 safety approvals
                      • EN55032 class A with no external components
                      • Operating temperature range from -40°C to +105°C
                      • Full power to 80°C
                      • MTBF greater than 4Mhrs
                      • Dimension is 2.09 x 1.34 x 1.04" (53.0 x 34.0 x 26.5 mm)

                      Technical Specifications

                      For Use With

                      XP Power DTE06 Series DC-DC Converters

                      Product Range

                      DTE06 Series

                      Accessory Type

                      DIN Rail Mounting Clip

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code