New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. Power Supply Accessories
                      Print Page

                      2905489

                      Redundancy Module, UNO DIODE, DIN Rail, 5V to 24VDC, 2 x 10A, 1 x 20A

                      PHOENIX CONTACT 2905489
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905489
                      Newark Part No.89Y7516
                      Product RangeUNO DIODE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      4 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$111.770
                      10+$105.630
                      50+$100.250
                      100+$92.950
                      250+$87.200
                      500+$82.970
                      1000+$78.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905489
                      Newark Part No.89Y7516
                      Product RangeUNO DIODE Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithPhoenix Contact UNO Series Power Supplies
                      Accessory TypeRedundancy Module
                      Product RangeUNO DIODE Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      UNO-DIODE/5-24DC/2X10/1X20 is a redundancy module. It has a safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, UNO DIODE provides the solution decoupling with diode. Approved by UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1.

                      • Nominal input voltage from 5VDC to 24VDC, nominal output voltage is 2x 10A, 1x 20A (-25°C to 55°C)
                      • Nominal output current is 2x 10A (-25°C to 55°C), 1x 20A (-25°C to 55°C)
                      • Typical efficiency is > 97%
                      • Flexible mounting by simply snapping onto the DIN rail, save energy
                      • Rugged design, permanent monitoring of redundancy
                      • Consistent redundancy up to the load
                      • Degree of protection is IP20, metal housing material
                      • Screw input and output connection
                      • Operating ambient temperature -25°C to 70°C (> 55°C derating 2.5 %/K)
                      • Dimension is (W x H x D) 0.88 x 3.54 x 3.30inch

                      Technical Specifications

                      For Use With

                      Phoenix Contact UNO Series Power Supplies

                      Product Range

                      UNO DIODE Series

                      Accessory Type

                      Redundancy Module

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate