New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Power Supplies
                                                                                                  3. Solar Panels
                                                                                                  Print Page

                                                                                                  SC-G0220M

                                                                                                  Solar Panel, 220 W, 20 V, 72 ", 30 "

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE SC-G0220M
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSC-G0220M
                                                                                                  Newark Part No.28AM0020
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,478.130
                                                                                                  3+$1,408.980
                                                                                                  5+$1,365.750
                                                                                                  10+$1,313.890
                                                                                                  25+$1,287.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,478.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSC-G0220M
                                                                                                  Newark Part No.28AM0020
                                                                                                  No. of Cells-
                                                                                                  Power Rating220W
                                                                                                  Power Voltage Max20V
                                                                                                  Length72"
                                                                                                  Width30"
                                                                                                  Height-
                                                                                                  Current at P Max11A
                                                                                                  Open Circuit Voltage23.4V
                                                                                                  Short Circuit Current14.64A
                                                                                                  Weight8.28kg
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  No. of Cells

                                                                                                  -

                                                                                                  Power Voltage Max

                                                                                                  20V

                                                                                                  Width

                                                                                                  30"

                                                                                                  Current at P Max

                                                                                                  11A

                                                                                                  Short Circuit Current

                                                                                                  14.64A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  220W

                                                                                                  Length

                                                                                                  72"

                                                                                                  Height

                                                                                                  -

                                                                                                  Open Circuit Voltage

                                                                                                  23.4V

                                                                                                  Weight

                                                                                                  8.28kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.