Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSPS850
Newark Part No.30AH0364
Product RangeSPS Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $729.990 |
Price for:Each
Minimum: 1
Multiple: 1
$729.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSPS850
Newark Part No.30AH0364
Product RangeSPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)850VA / 510W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load2.5min
Product RangeSPS Series
Length300.2mm
Width104mm
Height142mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
850VA / 510W
Output Voltage
120VAC
Product Range
SPS Series
Width
104mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.5min
Length
300.2mm
Height
142mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate