New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SMART1300LCDT

                                                                                                  Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 1.3kVA / 720W, 120 V, 120 V

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE SMART1300LCDT
                                                                                                  EATON TRIPP LITE SMART1300LCDT
                                                                                                  EATON TRIPP LITE SMART1300LCDT
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSMART1300LCDT
                                                                                                  Newark Part No.72W1449
                                                                                                  Product RangeSmartPro Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332174116
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$442.480
                                                                                                  5+$412.990
                                                                                                  10+$400.890
                                                                                                  25+$385.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $442.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSMART1300LCDT
                                                                                                  Newark Part No.72W1449
                                                                                                  Product RangeSmartPro Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332174116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets8Outlets
                                                                                                  Capacity (VA / W)1.3kVA / 720W
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120V
                                                                                                  Backup Time - Full Load-
                                                                                                  Product RangeSmartPro Series
                                                                                                  Length15.4"
                                                                                                  Width5.75"
                                                                                                  Height8"
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The SMART1300LCDT is a 8-outlet 720W line interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. While all eight NEMA 5-15R outlets protect against surges, four outlets also provide up to 64 minutes of UPS battery support for a basic desktop PC and LCD monitor and up to 10 minutes of support at half load (360W). Automatic voltage regulation (AVR) corrects undervoltages as low as 92V and overvoltages as high as 150V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage.

                                                                                                  • Supports a basic desktop PC up to 64 minutes during power outage
                                                                                                  • Features 8 protected outlets-4 battery-protected, 4 surge-only
                                                                                                  • Offers automatic voltage regulation (AVR)
                                                                                                  • LCD screen reports real-time
                                                                                                  • UPS and power status plugs into any NEMA 5-15R socket
                                                                                                  • Reliable battery backup
                                                                                                  • Supports 50% load (360W) up to 10 minutes
                                                                                                  • Optimized outlets
                                                                                                  • All 8 outlets protect against surges or spikes that can harm equipment or data
                                                                                                  • Automatic voltage regulation (AVR)
                                                                                                  • LCD status screen
                                                                                                  • Large LCD screen shows real-time voltage, load, AVR and battery statuses
                                                                                                  • Automatically displays remaining battery runtime in minutes during power outage
                                                                                                  • Surge suppression rating of 650 joules protects connected equipment, data from harmful power surges
                                                                                                  • Tel/DSL RJ11 jacks protect standard dialup/DSL/Ethernet phone connection
                                                                                                  • Coaxial jacks protect CATV, broadband cable internet, satellite or broadcast antenna connection
                                                                                                  • EMI/RFI line noise filtering
                                                                                                  • USB communication port and free PowerAlert software
                                                                                                  • HID-compliant USB port integrates with built-in power management/auto-shutdown of Windows

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  SMART1300LCDT SmartPro LCD 120V 1300VA/720W line-interactive UPS, USB cable, Owner’s manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  1.3kVA / 720W

                                                                                                  Output Voltage

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  SmartPro Series

                                                                                                  Width

                                                                                                  5.75"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Outlets

                                                                                                  8Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  -

                                                                                                  Length

                                                                                                  15.4"

                                                                                                  Height

                                                                                                  8"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate