M550L
Uninterruptible Power Supply (UPS), Medical, 4 Outlets, 550VA / 440W, 150 V, 120 VAC, 8 min

| Quantity | Price |
|---|---|
| 1+ | $702.550 |
Product Information
Product Overview
M550L is a medical-grade UPS designed to deliver clean, consistent backup power to sensitive medical equipment in hospitals and healthcare facilities. It is suitable for use in patient care areas and meets UL 60601-1 testing requirements. It features hospital-grade outlets and plugs, a built-in isolation transformer to minimize current leakage and eliminate line noise, a tip-resistant mini-tower design, replaceable batteries, and a sealed, spray-resistant LCD panel. It is covered by a manufacturer warranty that includes battery coverage and a connected equipment guarantee. It is ideal for diagnostic imaging, medical devices, nurses' stations, and lab equipment. It includes a hospital-grade NEMA 5-15P plug and four hospital-grade NEMA 5-15R outlets. Certifications include UL 1778 (USA), CSA (Canada), FCC Part 15 Class A (EMI), and UL 60601-1 (medical grade).
- Tested to UL-60601-1 for use in patient-care settings
- Reduces current leakage to under 100μA (microamps)
- Sealed LCD screen resists dirt, debris and spray
- Hot-swappable and replaceable batteries eliminate unnecessary downtime
- Input voltage range from 90 to 150VAC, cord length is 6ft (white)
- 5-15P-HG plug type, 440W output power, 120VAC ±5% on battery voltage
- <10ms transfer time, 12V/7Ah battery size
- Hospital grade load isolation transformer, EMI/RFI filtration
- 3 years limited warranty, PowerPanel® Business Edition software (Free Download)
- Operating temperature range from 0 to 40°C, dimension is (HxWxD) 5.4 × 6.4 × 13.7inch
Technical Specifications
4Outlets
150V
8min
13.7"
5.4"
550VA / 440W
120VAC
-
6.4"
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate