New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  BE600M1

                                                                                                  Uninterruptible Power Supply (UPS), 7 Outlets, 600VA / 345W, 139 V, 120 V, 3.2 min

                                                                                                  APC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APC BE600M1
                                                                                                  APC BE600M1
                                                                                                  APC BE600M1
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoBE600M1
                                                                                                  Newark Part No.31AC3059
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  57 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$155.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $155.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  APC
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoBE600M1
                                                                                                  Newark Part No.31AC3059
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outlets7Outlets
                                                                                                  Capacity (VA / W)600VA / 345W
                                                                                                  Input Voltage AC Max139V
                                                                                                  Output Voltage120V
                                                                                                  Backup Time - Full Load3.2min
                                                                                                  Product Range-
                                                                                                  Length10.8"
                                                                                                  Width4.1"
                                                                                                  Height5.5"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BE600M1 is a APC Back-UPS (Uninterruptible Power Supply) with 600VA, 120V, 1 USB charging port, 7 NEMA outlets (2 surge).

                                                                                                  • 120V main input voltage and 120V main output voltage
                                                                                                  • 330W rated power and 600VA rated power
                                                                                                  • NEMA 5-15P input connection type
                                                                                                  • 5 NEMA 5-15R and 2 NEMA 5-15R surge output connection type
                                                                                                  • 59.84" cable length
                                                                                                  • Lead-acid battery type
                                                                                                  • 50/60Hz ±3Hz auto-sensing I/P network frequency, 50/60Hz ±3Hz sync to mains O/P frequency
                                                                                                  • 92 to 139V input voltage limits
                                                                                                  • Standby UPS type
                                                                                                  • 6ms typical and 10ms maximum transfer time

                                                                                                  Contents

                                                                                                  UPS (Uninterruptible Power Supply), User manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Capacity (VA / W)

                                                                                                  600VA / 345W

                                                                                                  Output Voltage

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  4.1"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outlets

                                                                                                  7Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  139V

                                                                                                  Backup Time - Full Load

                                                                                                  3.2min

                                                                                                  Length

                                                                                                  10.8"

                                                                                                  Height

                                                                                                  5.5"

                                                                                                  Technical Docs (8)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Miscellaneous EN

                                                                                                  User Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate