Print Page
CP750LCD
Uninterruptible Power Supply (UPS), 8 Outlets, 750VA / 420W, 120 V, 120 VAC, 3 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP750LCD
Newark Part No.38AH5114
Product RangeIntelligent LCD UPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $141.600 |
Price for:Each
Minimum: 1
Multiple: 1
$141.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP750LCD
Newark Part No.38AH5114
Product RangeIntelligent LCD UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)750VA / 420W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load3min
Product RangeIntelligent LCD UPS Series
Length3.1"
Width10.4"
Height6.9"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
3.1"
Height
6.9"
Capacity (VA / W)
750VA / 420W
Output Voltage
120VAC
Product Range
Intelligent LCD UPS Series
Width
10.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate