Print Page
CP1200AVR
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 1.2kVA / 720W, 110 V, 120 VAC, 3 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1200AVR
Newark Part No.26H6292
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $236.230 |
Price for:Each
Minimum: 1
Multiple: 1
$236.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1200AVR
Newark Part No.26H6292
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.2kVA / 720W
Input Voltage AC Max110V
Output Voltage120VAC
Backup Time - Full Load3min
Product Range-
Length13.25"
Width4"
Height9.75"
SVHCTo Be Advised
Product Overview
The AVR Series CP1200AVR UPS offers advanced power protection in a sleek and rugged tower. Designed for mid to upper-level computer systems, the CP1200AVR guards against surges/spikes, and offers battery backup in the event of brown outs or total power loss.
- 1200VA / 720Watts - GreenPower UPST
- Line-Interactive, AVR
- Ultra-Quiet Tower, 8 Outlets
- RJ11/45 & Coax Protection, USB/Serial, EMI/RFI filters
- PCs/Workstations, Inter-networking, CAD/CAM, VOIP
- 6' AC cord, phone and serial cables included
- Includes PowerPanel PE Power Management software that monitors input/output voltage, battery capacity, load and unit temperature
- 3-year Warranty - CyberPower will replace damaged units if within 3 years of purchase date. Runtimes:
- Entry-level PC with 19" LCD (150W) - 30 minutes
- Mid-range PC with 19" LCDE (300W) - 14 minutes
- Performance PC with 19" LCD - 7 minutes
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.2kVA / 720W
Output Voltage
120VAC
Product Range
-
Width
4"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
110V
Backup Time - Full Load
3min
Length
13.25"
Height
9.75"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate