Need more?
Quantity | Price |
---|---|
1+ | $6.950 |
Product Information
Product Overview
RASPBERRY PI PICO H is a Raspberry PI Pico with pre soldered headers designed by Raspberry Pi, RP2040 features a dual-core Arm Cortex-M0+ processor with 264kB internal RAM and support for up to 16MB of off-chip flash. A wide range of flexible I/O options includes I2C, SPI, and - uniquely - Programmable I/O (PIO). These support endless possible applications for this small and affordable package. The Raspberry Pi Pico is a single sided 51×21mm 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges. Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1") pitch grid with 1mm holes and hence compatible with veroboard and breadboard.
- RP2040 microcontroller with 2MB flash
- Micro-USB B port for power and data (and for reprogramming the Flash)
- 40 pin 21×51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- Exposes 26 multi-function 3.3V GPIO and 23 GPIO are digital-only and 3 are ADC capable
- 3-pin ARM Serial Wire Debug (SWD) port
- Simple yet highly flexible power supply architecture
- High quality, low cost, high availability
Technical Specifications
Raspberry Pi
32-bit RP2040 ARM Cortex-M0+
2Cores
ARM
133MHz
264KB
micro USB 1.1 x 1
-
Raspberry Pi Pico Series
26Pins
-
-
microUSB, GPIO
To Be Advised
-
32bit
-
Not Available
Cortex-M0+
RP2040
Raspberry Pi Pico H Board
-
-
-
-
Not Available
-
Technical Docs (1)
Alternatives for RASPBERRY PI PICO H
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate