New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Kits
                                                                                                  Print Page

                                                                                                  MAKER-PI-RP2040

                                                                                                  Raspberry Pi Board, RP2040, 32 Bit, ARM Cortex-M0+

                                                                                                  CYTRON
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  CYTRON MAKER-PI-RP2040
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCYTRON
                                                                                                  Manufacturer Part NoMAKER-PI-RP2040
                                                                                                  Newark Part No.51AK9121
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$14.60
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CYTRON
                                                                                                  ManufacturerCYTRON
                                                                                                  Manufacturer Part NoMAKER-PI-RP2040
                                                                                                  Newark Part No.51AK9121
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerArduino
                                                                                                  Kit TypeMAKER PI Board
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberRP2040
                                                                                                  Kit ContentsBoard MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.

                                                                                                  • Powered by Raspberry Pi RP2040
                                                                                                  • Robot controller board: 4x servo motors, 2x DC motors with quick test button
                                                                                                  • Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
                                                                                                  • Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
                                                                                                  • Power on/off switch
                                                                                                  • 13x status indicator LEDs for GPIO pins
                                                                                                  • 1x piezo buzzer with mute switch
                                                                                                  • 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analog, I2C, SPI, UART)
                                                                                                  • 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole

                                                                                                  Contents

                                                                                                  Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Arduino

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  RP2040

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Type

                                                                                                  MAKER PI Board

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.