New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  SFU3008GC1PE2TO-I-GE-020-RP0

                                                                                                  8GB USB Nano Dongle, Raspberry Pi 2 and 3B+, PU-50n DP Series

                                                                                                  SWISSBIT
                                                                                                  SWISSBIT SFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Newark Part No.70AH4083
                                                                                                  Product RangePU-50n DP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  53 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$189.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $189.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SWISSBIT
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFU3008GC1PE2TO-I-GE-020-RP0
                                                                                                  Newark Part No.70AH4083
                                                                                                  Product RangePU-50n DP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory Type8GB USB Nano Dongle
                                                                                                  For Use WithRaspberry Pi 2 and 3B+
                                                                                                  Product RangePU-50n DP Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  Swissbit Secure Boot Solution for Raspberry Pi includes an USB memory stick PU-50n DP Raspberry Edition with security features as an authentication device which requires also a PS-45u DP microSD memory card Raspberry Edition. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.

                                                                                                  • Security policies with flexible and configurable authentication
                                                                                                  • Access protection with configurable retry counter
                                                                                                  • Authentication is performed during Swissbit customized pre-boot phase to unlock access
                                                                                                  • Works with Raspberry Pi 2 and 3B+
                                                                                                  • IP protection and theft protection by locking microSD card
                                                                                                  • License control by providing unique ID (with NET policy)
                                                                                                  • Protects Raspberry Pi boot loader
                                                                                                  • Boot image can be set as read-only to prevent unauthorized modification
                                                                                                  • Encrypting user and boot code to protect license, know-how and IP
                                                                                                  • Restricting access to data on card by various configurable security policies: PIN or USB or NET

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  8GB USB Nano Dongle

                                                                                                  Product Range

                                                                                                  PU-50n DP Series

                                                                                                  For Use With

                                                                                                  Raspberry Pi 2 and 3B+

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.