Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM213
Newark Part No.31AC5298
Product RangeHATs - Automation and Motor Contol
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.380 |
Price for:Each
Minimum: 1
Multiple: 1
$48.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM213
Newark Part No.31AC5298
Product RangeHATs - Automation and Motor Contol
Technical Datasheet
Add-On-Card & Module Type-
Accessory TypeAutomation HAT
For Use With-
Product RangeHATs - Automation and Motor Contol
SVHCTo Be Advised
Product Overview
The Automation HAT brings together an array of features into one home monitoring and automation controller. It enables various interfaces at once with indicator LEDs to determine what is happening with each set-up.
- Automation HAT for Raspberry Pi
- 3 x 24V at 2A relays (NC and NO terminals)
- 3 x 12-bit ADC at 0-24V
- 3 x 24V tolerant buffered inputs
- 3 x 24V tolerant sinking outputs
- 15 x channel indicator LEDs
- 1 x 12-bit ADC at 0-3.3V
- 3.5mm screw terminals
- Power, comms and warn LED indicators
- Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
Technical Specifications
Add-On-Card & Module Type
-
For Use With
-
SVHC
To Be Advised
Accessory Type
Automation HAT
Product Range
HATs - Automation and Motor Contol
Technical Docs (1)
Alternatives for PIM213
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate