New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  SC0366

                                                                                                  Raspberry Pi Codec Zero Board, DA7212, Audio HAT, 0 to 50 °C 40-Pin GPIO Header

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC0366
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0366
                                                                                                  Newark Part No.11AM8925
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$44.830
                                                                                                  25+$41.080
                                                                                                  50+$38.160
                                                                                                  100+$36.910
                                                                                                  250+$35.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0366
                                                                                                  Newark Part No.11AM8925
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeRaspberry Pi Audio CODEC ZERO HAT
                                                                                                  For Use WithRaspberry Pi Computer w/40-Pin GPIO Header
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  SC0366 is a Raspberry Pi Codec Zero audio add-on board compatible with any Raspberry Pi computer that has a 40-pin GPIO header and is designed around the convenient form factor of Raspberry Pi Zero. It delivers bi-directional digital audio signals (I2S) between Raspberry Pi and its own onboard Dialog Semiconductor DA7212 codec. Codec Zero allows you to use a variety of input and output devices, such as the built-in MEMS microphone and external mono electret microphones, as well as 1.2W 8Ω mono speakers. It does not require external power, and connects directly to Raspberry Pi’s GPIO header with no need for soldering or cables.

                                                                                                  • 2.55inch x 1.22inch form factor
                                                                                                  • Power LED, additional green (GPIO23) and red (GPIO24) LEDs for status
                                                                                                  • Tactile button (GPIO27) for user input
                                                                                                  • Built-in mono electret microphone (MEMS)
                                                                                                  • HAT EEPROM write-enabled
                                                                                                  • Additional external mono electret microphone via 3.5mm panel-mounted barrel socket
                                                                                                  • 1.2W 8ohm mono speaker via panel-mounted screw terminals
                                                                                                  • Stereo input and output channel, including external phono (RCA) socket, via AUX IN and AUX OUT pins
                                                                                                  • Operating temperature range from 0°C to 50°C

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  Raspberry Pi Audio CODEC ZERO HAT

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Computer w/40-Pin GPIO Header

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate