Print Page
Image is for illustrative purposes only. Please refer to product description.
1,034 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.800 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HAT-POE+
Newark Part No.49AJ8738
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi PoE HAT
For Use WithRaspberry Pi 3 Model B+, Raspberry Pi 4 Model B
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The official Power over Ethernet (PoE+) add-on board for the Raspberry Pi 3 Model B+, and Raspberry Pi 4 Model B and Compute Module 4 IO board. Use this HAT to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
- Power over Ethernet 802.3af compliant
- Class 2 device
- Fully isolate switched-mode power supply (SMPS)
- 36-56V input voltage
- 5V output voltage
- Supplies up to 4A
- Fan control
- Plug-and-play compatibility with Raspberry Pi 3 Model B+, 4 Model B, and Compute Module 4 IO board
Applications
Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)
Contents
Raspberry Pi PoE Plus HAT, GPIO header, Standoffs and fixings.
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi PoE HAT
Product Range
-
For Use With
Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate