New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Cables & Wires
                                                                                                  Print Page

                                                                                                  1338

                                                                                                  GPIO Tube Ribbon Cable, 12", Raspberry Pi

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 1338
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1338
                                                                                                  Newark Part No.89W0339
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1338
                                                                                                  Newark Part No.89W0339
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeGPIO Tube Ribbon Cable
                                                                                                  For Use WithRaspberry Pi Model A or B
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  1338 is a GPIO tube ribbon cable for Raspberry Pi. Its extra long and bendy, this is just like classic Pi GPIO cable but 12inch (300mm) long and fitted through a tube so that it's a little more flexible in all directions. These cables come with strain relief clips that make the connector a bit taller than 'classic' GPIO cables. If want to fit the cable into a Pi enclosure user may need to remove the top clips by cutting them off gently with diagonal cutters/nippers and pulling the plastic off.

                                                                                                  • 29.59g weight
                                                                                                  • Max Dimensions 323.85mm x 34.92mm/ 12.75inch x 1.37inch

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  GPIO Tube Ribbon Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Model A or B

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.