New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Connectors
                      Print Page

                      83-17607

                      Socket Header, 2.54mm, Double Row, Straight Type, 2PK

                      MCM 83-17607
                      MCM 83-17607
                      MCM 83-17607
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No83-17607
                      Newark Part No.31AC4889
                      Product Range2.54mm Socket Header
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No83-17607
                      Newark Part No.31AC4889
                      Product Range2.54mm Socket Header
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSocket Header
                      For Use With-
                      Product Range2.54mm Socket Header
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      83-17607 is a dual row, through hole mount, vertical, 40 position, 2.5mm socket header.

                      • 3A current rating
                      • 250V AC/DC voltage rating
                      • Operating temperature range from -40°C to +105°C
                      • Black PBT UL94V-0 insulator
                      • Brass contact with gold flash plating
                      • 20mohm max contact resistance
                      • 1000Mohm min insulator resistance
                      • Withstanding voltage is 500V AC /minute

                      Contents

                      x2 socket headers.

                      Technical Specifications

                      Connector Type

                      Socket Header

                      Product Range

                      2.54mm Socket Header

                      For Use With

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate