New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  PIM011

                                                                                                  Development Kit Accessory, OmniVESA Raspberry Pi Mount, Self Adhesive

                                                                                                  PIMORONI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PIMORONI PIM011
                                                                                                  PIMORONI PIM011
                                                                                                  PIMORONI PIM011
                                                                                                  ManufacturerPIMORONI
                                                                                                  Manufacturer Part NoPIM011
                                                                                                  Newark Part No.31AC5246
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  PIMORONI
                                                                                                  ManufacturerPIMORONI
                                                                                                  Manufacturer Part NoPIM011
                                                                                                  Newark Part No.31AC5246
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeVESA Mount
                                                                                                  External Height3mm
                                                                                                  For Use WithRaspberry Pi & Pimoroni Cases
                                                                                                  External Width54mm
                                                                                                  External Depth106mm
                                                                                                  Product RangeCases and Enclosures
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  OmniVESA Raspberry Pi Mount is a perfect mounting solution for Raspberry Pi. Use the nylon bolts provided to attach the Pi to the VESA mount using the mounting holes on the Pi itself.

                                                                                                  • OmniVESA supports 75mm and 100mm spacing mounts

                                                                                                  Contents

                                                                                                  1 x OmniVESA, 2 x M4 16mm nylon knurled thumbscrews, 2 x 5mm nylon spacers, 2 x M2.5 x 16 nylon screw, 3 x M2.5 nuts.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  VESA Mount

                                                                                                  For Use With

                                                                                                  Raspberry Pi & Pimoroni Cases

                                                                                                  External Depth

                                                                                                  106mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  External Height

                                                                                                  3mm

                                                                                                  External Width

                                                                                                  54mm

                                                                                                  Product Range

                                                                                                  Cases and Enclosures

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.