New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  SC1753

                                                                                                  IO Case, w/Fan, RPi Compute Module 5, Sheet Metal, 170mm W x 94mm D x 28mm H

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC1753
                                                                                                  RASPBERRY-PI SC1753
                                                                                                  RASPBERRY-PI SC1753
                                                                                                  RASPBERRY-PI SC1753
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1753
                                                                                                  Newark Part No.20AM3810
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  51 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$26.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1753
                                                                                                  Newark Part No.20AM3810
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithRaspberry Pi Compute Module 5 Boards
                                                                                                  External Height28mm
                                                                                                  External Width170mm
                                                                                                  External Depth94mm
                                                                                                  Enclosure / Case MaterialMetal
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.

                                                                                                  • 6.69inch x 3.70inch x 1.10inch form factor
                                                                                                  • 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
                                                                                                  • Start voltage is ≥ 3.5V
                                                                                                  • Power consumption is 0.85W
                                                                                                  • Rated current is 0.18 ±0.02A
                                                                                                  • Fan speed control: pulse width modulation control with tachometer
                                                                                                  • Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
                                                                                                  • Maximum airflow of 2.46CFM
                                                                                                  • 21.7dB noise and 5.90inch cable length

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry Pi Compute Module 5 Boards

                                                                                                  External Width

                                                                                                  170mm

                                                                                                  Enclosure / Case Material

                                                                                                  Metal

                                                                                                  External Height

                                                                                                  28mm

                                                                                                  External Depth

                                                                                                  94mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate