New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  FIT0963

                                                                                                  CASE, RPI 5 SINGLE BOARD COMPUTER

                                                                                                  DFROBOT
                                                                                                  DFROBOT FIT0963
                                                                                                  DFROBOT FIT0963
                                                                                                  DFROBOT FIT0963
                                                                                                  DFROBOT FIT0963
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0963
                                                                                                  Newark Part No.03AM7904
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0963
                                                                                                  Newark Part No.03AM7904
                                                                                                  For Use WithDFRobot Raspberry Pi 5 Single Board Computers
                                                                                                  External Height40mm
                                                                                                  External Width66mm
                                                                                                  External Depth92mm
                                                                                                  Enclosure / Case MaterialMetal
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FIT0963 is a full-metal case for Raspberry Pi 5 single board computer. This is a metal heat dissipation kit designed specifically for Raspberry Pi 5. The case is made entirely of metal, offering strong thermal conductivity and high strength. The kit includes a metal case, equipped with a heat-dissipating copper sheet, an adjustable-speed fan, and heat-dissipating holes on the top of the metal case. With this case, not only can it effectively protect the motherboard, but the adjustable-speed fan can also automatically adjust its speed based on the temperature of the Raspberry Pi 5, ensuring efficient heat dissipation and maintaining stability and reliability during high-performance operations.

                                                                                                  • Excellent heat dissipation performance
                                                                                                  • Easy assembly
                                                                                                  • Dual heat dissipation with heat sink and cooling fan
                                                                                                  • Compatibility: Raspberry Pi 5 4GB and 8GB
                                                                                                  • Dimension is 92 x 66 x 40mm

                                                                                                  Contents

                                                                                                  Adjustable speed fan x1, M2.5 screw drive x1, M2.5 nuts x4, M2.5 ball head screws x4, Hand tightened copper nut x4, Copper pillar x4, M2.5 screws for case x8, Copper heat sinks x4, Transparent anti - slippery rubber feet x4.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  DFRobot Raspberry Pi 5 Single Board Computers

                                                                                                  External Width

                                                                                                  66mm

                                                                                                  Enclosure / Case Material

                                                                                                  Metal

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  External Height

                                                                                                  40mm

                                                                                                  External Depth

                                                                                                  92mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.