Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.720 |
5+ | $27.970 |
10+ | $27.420 |
25+ | $26.820 |
50+ | $25.440 |
100+ | $22.940 |
250+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPF-RED-C
Newark Part No.95W3073
Technical Datasheet
For Use WithRaspberry Pi & Pi Face Board
External Height31.9mm
External Width60.4mm
External Depth94.9mm
Enclosure MaterialPolystyrene
Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
Body ColorRed
Product Range-
Product Overview
The CBRPF-RED-C is a PiFace Digital Enclosure Designed to house the raspberry Pi and PiFace digital via clip-in grooves. It is made of high impact polystyrene (HIPS) and acrylic capped ABS carbon fibre finish. It is suitable for raspberry Pi and Pi face board.
- High gloss finish
- Pi camera slot can be opened with a flat headed screwdriver
- Wall mountable
- Cut-out is pre-cut into the case - No mods required
Applications
Industrial
Technical Specifications
For Use With
Raspberry Pi & Pi Face Board
External Width
60.4mm
Enclosure Material
Polystyrene
Body Color
Red
External Height
31.9mm
External Depth
94.9mm
Enclosure / Case Material
High Impact Polystyrene (HIPS)
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate